Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP12711ADNR2GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel68AK5807RL
Cut Tape68AK5807
Your Part Number
2,688 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 50+ | $1.070 |
| 100+ | $0.955 |
| 250+ | $0.898 |
| 500+ | $0.864 |
| 1000+ | $0.857 |
| 2500+ | $0.840 |
| 5000+ | $0.823 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP12711ADNR2GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel68AK5807RL
Cut Tape68AK5807
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max40V
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Switching Frequency Typ1MHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min0%
Duty Cycle Max94%
TopologyFlyback, Forward
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleMSOP
Frequency1MHz
Input Voltage-
Output Current1.25A
Output Voltage-
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
40V
No. of Pins
10Pins
Switching Frequency Typ
1MHz
Switching Frequency Max
-
Duty Cycle Max
94%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
MSOP
Input Voltage
-
Output Voltage
-
No. of Channels
1Channels
Supply Voltage Min
4.5V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
Flyback, Forward
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
1.25A
Technical Docs (1)
Alternatives for NCP12711ADNR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
