Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1256BSN65T1GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel04AC9268RL Cut Tape04AC9268 |
| Your Part Number | |
| Technical Datasheet |
5,725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.540 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.540 |
| 10+ | $0.378 |
| 100+ | $0.294 |
| 500+ | $0.260 |
| 1000+ | $0.249 |
| 2500+ | $0.244 |
| 10000+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1256BSN65T1GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel04AC9268RL Cut Tape04AC9268 |
| Technical Datasheet | |
| Power Supply Controller Type | Secondary Side Controller |
| No. of Channels | 1Channels |
| Control Mode | Current Mode Control |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| IC Case / Package | TSOP |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | 65kHz |
| Switching Frequency Min | 61kHz |
| Switching Frequency Max | 70kHz |
| Duty Cycle Min | - |
| Duty Cycle Max | 83% |
| Topology | Flyback |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | TSOP |
| Frequency | 65kHz |
| Input Voltage | 35V |
| Output Current | - |
| Output Voltage | - |
Technical Specifications
| Power Supply Controller Type | Secondary Side Controller |
|---|---|
| Control Mode | Current Mode Control |
| Supply Voltage Max | - |
| No. of Pins | 6Pins |
| Switching Frequency Typ | 65kHz |
| Switching Frequency Max | 70kHz |
| Duty Cycle Max | 83% |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
| Frequency | 65kHz |
| Output Current | - |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Min | - |
| IC Case / Package | TSOP |
| IC Mounting | Surface Mount |
| Switching Frequency Min | 61kHz |
| Duty Cycle Min | - |
| Topology | Flyback |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | TSOP |
| Input Voltage | 35V |
| Output Voltage | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
