Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP1252CDR2G
Newark Part No.42Y0725
Your Part Number
Technical Datasheet
2,200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.902 |
| 25+ | $0.735 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1252CDR2G
Newark Part No.42Y0725
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min9V
Supply Voltage Max28V
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min50kHz
Switching Frequency Max500kHz
Duty Cycle Min-
Duty Cycle Max69%
TopologyFlyback, Forward
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleNSOIC
Frequency500kHz
Input Voltage-
Output Current-
Output Voltage-
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
28V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
500kHz
Duty Cycle Max
69%
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
500kHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
9V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Switching Frequency Min
50kHz
Duty Cycle Min
-
Topology
Flyback, Forward
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
NSOIC
Input Voltage
-
Output Voltage
-
Technical Docs (2)
Alternatives for NCP1252CDR2G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability