Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1246BD065R2GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel13AC3704RL Cut Tape13AC3704 |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $0.963 |
| 100+ | $0.772 |
| 500+ | $0.696 |
| 1000+ | $0.684 |
| 2500+ | $0.670 |
| 10000+ | $0.657 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1246BD065R2GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel13AC3704RL Cut Tape13AC3704 |
| Technical Datasheet | |
| Input Voltage AC Min | - |
| Input Voltage Min | - |
| Input Voltage Max | - |
| Input Voltage AC Max | - |
| IC Case / Package | SOIC |
| AC / DC Converter Case Style | SOIC |
| No. of Pins | 7Pins |
| Power Rating | - |
| Power Rating Max | - |
| Topology | Flyback |
| Isolation | Isolated |
| Power Switch Voltage Rating | - |
| Power Switch Current Rating | - |
| Switching Frequency | 65kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Input Voltage AC Min | - |
|---|---|
| Input Voltage Max | - |
| IC Case / Package | SOIC |
| No. of Pins | 7Pins |
| Power Rating Max | - |
| Isolation | Isolated |
| Power Switch Current Rating | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | - |
|---|---|
| Input Voltage AC Max | - |
| AC / DC Converter Case Style | SOIC |
| Power Rating | - |
| Topology | Flyback |
| Power Switch Voltage Rating | - |
| Switching Frequency | 65kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for NCP1246BD065R2G
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
