Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP115AMX110TCGCopy
Newark Part No.73AC4771
Product Range1.1V 300mA LDO Voltage Regulators
Your Part Number
30,000 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $0.076 |
| 10000+ | $0.074 |
| 25000+ | $0.062 |
Price for:Each
Minimum: 5000
Multiple: 5000
$380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP115AMX110TCGCopy
Newark Part No.73AC4771
Product Range1.1V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.1V
No. of Outputs1Outputs
Output Voltage Nom1.1V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
Dropout Voltage Vdo-
PolarityPositive Output
Output Current Max300mA
LDO Regulator Case StyleXDFN-EP
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
IC Case / PackageXDFN-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.1V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
XDFN-EP
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
1.1V
Output Voltage Nom
1.1V
Output Voltage Min
-
Output Current
300mA
Dropout Voltage Vdo
-
Output Current Max
300mA
Dropout Voltage Typ @ Current
-
IC Case / Package
XDFN-EP
Operating Temperature Min
-40°C
Product Range
1.1V 300mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
