Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP114ASN280T1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel04AC9262RL
Cut Tape04AC9262
Product Range300mA 2.8V LDO Voltage Regulators
Your Part Number
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.158 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.158 |
| 10+ | $0.107 |
| 15+ | $0.101 |
| 25+ | $0.095 |
| 50+ | $0.088 |
| 125+ | $0.081 |
| 250+ | $0.075 |
| 500+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP114ASN280T1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel04AC9262RL
Cut Tape04AC9262
Product Range300mA 2.8V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.8V
No. of Outputs1Outputs
Output Voltage Nom2.8V
Adjustable Output Voltage Min-
Output Voltage - Nom2.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo170mV
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
Output Current Max300mA
LDO Regulator Case StyleTSOP
Dropout Voltage Typ @ Current170mV
Dropout Voltage - Typ @ Current170mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range300mA 2.8V LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
170mV
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
170mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
300mA 2.8V LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
2.8V
Output Voltage Nom
2.8V
Output Voltage - Nom
2.8V
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
LDO Regulator Case Style
TSOP
Dropout Voltage - Typ @ Current
170mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP114ASN280T1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
