Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP114ASN080T1GCopy
Newark Part No.48AC1284
Product Range800mV 300mA LDO Voltage Regulators
Your Part Number
24,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.079 |
| 12000+ | $0.070 |
| 18000+ | $0.067 |
| 30000+ | $0.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$474.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP114ASN080T1GCopy
Newark Part No.48AC1284
Product Range800mV 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom800mV
Output Voltage - Nom800mV
Adjustable Output Voltage Min-
Output Voltage Nom800mV
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo-
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
LDO Regulator Case StyleTSOP
Dropout Voltage Typ @ Current-
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range800mV 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
800mV
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
-
Max Output Current
300mA
LDO Regulator Case Style
TSOP
Dropout Voltage - Typ @ Current
-
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
800mV 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage - Nom
800mV
Output Voltage Nom
800mV
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
