Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP114AMX280TCGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel13AC3696RL
Cut Tape13AC3696
Product Range2.8V 300mA LDO Voltage Regulators
Your Part Number
6,000 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.170 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.170 |
| 10+ | $0.113 |
| 15+ | $0.107 |
| 25+ | $0.100 |
| 50+ | $0.093 |
| 125+ | $0.085 |
| 250+ | $0.079 |
| 500+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP114AMX280TCGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel13AC3696RL
Cut Tape13AC3696
Product Range2.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current300mA
Output Voltage Max-
Dropout Voltage Vdo155mV
PolarityPositive Output
Output Current Max300mA
Output Current Max300mA
Max Output Current300mA
LDO Regulator Case StyleµDFN
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current155mV
Dropout Voltage Typ @ Current155mV
IC MountingSurface Mount
IC Case / PackageµDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.8V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
2.8V
Adjustable Output Voltage Max
-
Output Current
300mA
Dropout Voltage Vdo
155mV
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
155mV
IC Case / Package
µDFN
Operating Temperature Min
-40°C
Product Range
2.8V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
2.8V
Adjustable Output Voltage Min
-
Output Voltage - Nom
2.8V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
300mA
LDO Regulator Case Style
µDFN
Dropout Voltage - Typ @ Current
155mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP114AMX280TCG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
