Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP11184A065PGCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 90AJ6408 |
| Your Part Number | |
| Technical Datasheet |
2,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $1.810 |
| 100+ | $1.480 |
| 500+ | $1.350 |
| 1000+ | $1.270 |
| 2500+ | $1.250 |
| 10000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP11184A065PGCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 90AJ6408 |
| Technical Datasheet | |
| Input Voltage Min | 85VAC |
| Input Voltage Max | 265VAC |
| IC Case / Package | DIP |
| No. of Pins | 7Pins |
| Power Rating Max | 35W |
| Topology | Flyback |
| Isolation | Isolated |
| Power Switch Voltage Rating | 800V |
| Power Switch Current Rating | - |
| Switching Frequency | 65kHz |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Input Voltage Min | 85VAC |
|---|---|
| IC Case / Package | DIP |
| Power Rating Max | 35W |
| Isolation | Isolated |
| Power Switch Current Rating | - |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Input Voltage Max | 265VAC |
|---|---|
| No. of Pins | 7Pins |
| Topology | Flyback |
| Power Switch Voltage Rating | 800V |
| Switching Frequency | 65kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
