Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCID9411R2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel22AJ0176
Re-Reel32AJ8376
Cut Tape32AJ8376
Your Part Number
5,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.580 | $6.58 |
| Total Price | $6.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 10+ | $5.050 |
| 25+ | $4.670 |
| 50+ | $4.460 |
| 100+ | $4.240 |
| 250+ | $4.100 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.460 |
| 1000+ | $3.250 |
| 1500+ | $3.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCID9411R2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel22AJ0176
Re-Reel32AJ8376
Cut Tape32AJ8376
Technical Datasheet
No. of Channels4 Channel
No. of Channels4Channels
Supply Voltage Min2.5V
Propagation Delay117ns
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Interface Case StyleWSOIC
Data Rate10Mbps
Input Level-
Output Level-
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4 Channel
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Data Rate
10Mbps
Output Level
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Channels
4Channels
Propagation Delay
117ns
IC Case / Package
WSOIC
Interface Case Style
WSOIC
Input Level
-
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NCID9411R2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
