Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCID9211R2
Newark Part No.82AH7601
Your Part Number
Technical Datasheet
161 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCID9211R2
Newark Part No.82AH7601
Technical Datasheet
No. of Channels2Channels
No. of Channels2 Channel
Propagation Delay20ns
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
Interface Case StyleWSOIC
No. of Pins16Pins
Data Rate50Mbps
Input Level-
Output Level-
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Propagation Delay
20ns
Supply Voltage Max
5.5V
Interface Case Style
WSOIC
Data Rate
50Mbps
Output Level
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Channels
2 Channel
Supply Voltage Min
2.5V
IC Case / Package
WSOIC
No. of Pins
16Pins
Input Level
-
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NCID9211R2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability