Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCID9210R2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AJ4569
Your Part Number
697 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.330 |
| 10+ | $4.860 |
| 25+ | $4.490 |
| 50+ | $4.300 |
| 100+ | $4.090 |
| 250+ | $3.890 |
| 500+ | $3.730 |
| 1500+ | $3.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCID9210R2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AJ4569
Technical Datasheet
No. of Channels2 Channel
No. of Channels2Channels
Propagation Delay20ns
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
Interface Case StyleWSOIC
No. of Pins16Pins
Data Rate50Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2 Channel
Propagation Delay
20ns
Supply Voltage Max
5.5V
Interface Case Style
WSOIC
Data Rate
50Mbps
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
2Channels
Supply Voltage Min
2.5V
IC Case / Package
WSOIC
No. of Pins
16Pins
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
