Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCH-RSL10-101Q48-ABG
Newark Part No.48AC1721
Your Part Number
Technical Datasheet
837 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $4.080 |
| 25+ | $3.920 |
| 50+ | $3.830 |
| 100+ | $3.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCH-RSL10-101Q48-ABG
Newark Part No.48AC1721
Technical Datasheet
Data Rate2Mbps
RF Primary FunctionTransceiver
Supply Voltage Min1.1V
RF / IF ModulationFSK
Frequency Min2.4GHz
Supply Voltage Max3.3V
Frequency Max2.48GHz
IC Case / PackageQFN
Receiving Current6.2mA
No. of Pins48Pins
RF IC Case StyleQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.48GHz
Operating Temperature Min-40°C
Transmitting Current25mA
Output Power (dBm)6dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-94dBm
RF Transceiver ApplicationsHigh-Performance Wearable & Medical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
2Mbps
Supply Voltage Min
1.1V
Frequency Min
2.4GHz
Frequency Max
2.48GHz
Receiving Current
6.2mA
RF IC Case Style
QFN
Frequency Response RF Max
2.48GHz
Transmitting Current
25mA
Operating Temperature Max
85°C
Sensitivity dBm
-94dBm
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
RF / IF Modulation
FSK
Supply Voltage Max
3.3V
IC Case / Package
QFN
No. of Pins
48Pins
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Output Power (dBm)
6dBm
Product Range
-
RF Transceiver Applications
High-Performance Wearable & Medical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCH-RSL10-101Q48-ABG
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability