Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.210 |
| 25+ | $2.020 |
| 50+ | $1.930 |
| 100+ | $1.820 |
| 250+ | $1.720 |
| 500+ | $1.660 |
| 1000+ | $1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCD57090EDWR2G
Newark Part No.64AJ4567
Product RangeNCx57090y
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationNon-Inverting
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current6.5A
Sink Current6.5A
Supply Voltage Min3.3V
Supply Voltage Max15V
Operating Temperature Min-65°C
Operating Temperature Max150°C
Input Delay60ns
Output Delay60ns
Product RangeNCx57090y
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Non-Inverting
No. of Pins
8Pins
IC Case / Package
SOIC
Input Type
Logic
Sink Current
6.5A
Supply Voltage Max
15V
Operating Temperature Max
150°C
Output Delay
60ns
Qualification
-
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
6.5A
Supply Voltage Min
3.3V
Operating Temperature Min
-65°C
Input Delay
60ns
Product Range
NCx57090y
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

