Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCD57001FDWR2GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AH4786
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 10+ | $4.060 |
| 25+ | $3.760 |
| 50+ | $3.350 |
| 100+ | $2.940 |
| 250+ | $2.910 |
| 500+ | $2.680 |
| 1000+ | $2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCD57001FDWR2GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AH4786
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET, SiC MOSFET
No. of Pins16Pins
Driver Case StyleWSOIC
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current7.8A
Sink Current7.1A
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay60ns
Output Delay66ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Half Bridge
No. of Pins
16Pins
IC Case / Package
WSOIC
Input Type
Inverting, Non-Inverting
Sink Current
7.1A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
66ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET, SiC MOSFET
Driver Case Style
WSOIC
IC Mounting
Surface Mount
Source Current
7.8A
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
Input Delay
60ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
