Print Page
2,839 In Stock
26,910 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.055 | $0.00 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.108 |
| 15+ | $0.068 |
| 25+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.055 |
| 6000+ | $0.047 |
| 12000+ | $0.042 |
| 18000+ | $0.040 |
| 30000+ | $0.036 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WZ14P6XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel62AK5606
Re-Reel53M9516RL
Cut Tape53M9516
Product Range7W14
Logic FunctionInverter
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins6Pins
IC Case / PackageSC-70
Logic Case StyleSC-70
Product Range7W14
Logic IC FamilyNC7W
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Inputs
2Inputs
IC Case / Package
SC-70
Product Range
7W14
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Dual
No. of Pins
6Pins
Logic Case Style
SC-70
Logic IC Family
NC7W
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for NC7WZ14P6X
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

