Print Page
4,536 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.320 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.320 |
| 10+ | $0.222 |
| 15+ | $0.210 |
| 25+ | $0.198 |
| 50+ | $0.184 |
| 125+ | $0.170 |
| 250+ | $0.157 |
| 500+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7WZ132K8X.Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel27W1974RL Cut Tape27W1974 |
| Product Range | 7W132 |
| Technical Datasheet | |
| Logic Function | NAND Gate |
| No. of Elements | Dual |
| No. of Inputs | 4Inputs |
| No. of Pins | 8Pins |
| IC Case / Package | US8 |
| Logic Case Style | US8 |
| Product Range | 7W132 |
| Logic IC Family | 7WZ |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 32mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | NAND Gate |
|---|---|
| No. of Inputs | 4Inputs |
| IC Case / Package | US8 |
| Product Range | 7W132 |
| Supply Voltage Min | 1.65V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Dual |
|---|---|
| No. of Pins | 8Pins |
| Logic Case Style | US8 |
| Logic IC Family | 7WZ |
| Supply Voltage Max | 5.5V |
| Output Current | 32mA |
| Operating Temperature Max | 85°C |
| MSL | - |
Technical Docs (3)
Alternatives for NC7WZ132K8X.
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

