Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.194 | $582.00 |
| Total Price | $582.00 | ||
| Quantity | Price |
|---|---|
| 3000+ | $0.194 |
| Quantity | Price |
|---|---|
| 3000+ | $0.134 |
| 6000+ | $0.131 |
| 9000+ | $0.129 |
| 15000+ | $0.126 |
| 30000+ | $0.123 |
| 75000+ | $0.121 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7WZ132K8XCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel29X6820 Cut Tape38C7622 |
| Product Range | 7W132 |
| Technical Datasheet | |
| Logic Family / Base Number | NC7W132 |
| Logic Function | NAND Gate |
| No. of Elements | Dual |
| Logic Type | NAND Schmitt Trigger |
| No. of Inputs | 4Inputs |
| No. of Pins | 8Pins |
| IC Case / Package | US8 |
| Product Range | 7W132 |
| Logic IC Family | 7WZ |
| Logic Case Style | US8 |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Logic IC Base Number | 74132 |
| Output Current | 32mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The NC7WZ132K8X is a Dual two-input NAND Gate from ultra-high speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. Schmitt-trigger inputs achieve typically 1V hysteresis between the positive-going and negative-going input threshold voltage at 5V VCC.
- 3.1ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Matches the performance of LCX when operated at 3.3V VCC
- Power down high impedance Inputs/Outputs
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
- Schmitt trigger inputs are tolerant of slow changing input signals
Applications
Industrial
Technical Specifications
| Logic Family / Base Number | NC7W132 |
|---|---|
| No. of Elements | Dual |
| No. of Inputs | 4Inputs |
| IC Case / Package | US8 |
| Logic IC Family | 7WZ |
| Supply Voltage Min | 1.65V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 32mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (10-Jun-2022) |
| Logic Function | NAND Gate |
|---|---|
| Logic Type | NAND Schmitt Trigger |
| No. of Pins | 8Pins |
| Product Range | 7W132 |
| Logic Case Style | US8 |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | 74132 |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for NC7WZ132K8X
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

