Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNC7WV125K8X
Newark Part No.
Re-Reel46AC1409
Cut Tape46AC1409
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WV125K8X
Newark Part No.
Re-Reel46AC1409
Cut Tape46AC1409
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base NumberNC7WV125
Logic Case StyleUS8
IC Case / PackageUS8
No. of Pins8Pins
Supply Voltage Min900mV
Supply Voltage Max3.6V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Device Type
Buffer
Logic Case Style
US8
No. of Pins
8Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
NC7WV125
IC Case / Package
US8
Supply Voltage Min
900mV
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate