Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNC7WV07P6X
Newark Part No.09J6785
Your Part Number
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.568 |
| 25+ | $0.445 |
| 50+ | $0.378 |
| 100+ | $0.323 |
| 250+ | $0.278 |
| 500+ | $0.243 |
| 1000+ | $0.206 |
| 2500+ | $0.181 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WV07P6X
Newark Part No.09J6785
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number-
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Supply Voltage Min900mV
Supply Voltage Max3.6V
Logic IC FamilyNC7W
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7WV07P6X is a TinyLogic® ULP-A Dual Buffer with open-drain output. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9 to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7WV07 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
- Power-OFF high-impedance inputs and outputs
- Uses patented Quiet Series™ noise/EMI reduction circuitry
- Ultra-low dynamic power
- 3.6V Overvoltage tolerant I/Os at VCC from 0.9 to 3.6V
Applications
Industrial, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SC-70
No. of Pins
6Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
-
Logic Family / Base Number
-
IC Case / Package
SC-70
Supply Voltage Min
900mV
Logic IC Family
NC7W
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability