Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7SZ126P5X..Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel87X9068RL Cut Tape87X9068 |
| Your Part Number | |
| Technical Datasheet |
6,104 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 50+ | $0.051 |
| 100+ | $0.043 |
| 250+ | $0.039 |
| 500+ | $0.036 |
| 1000+ | $0.034 |
| 2500+ | $0.033 |
| 5000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7SZ126P5X..Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel87X9068RL Cut Tape87X9068 |
| Technical Datasheet | |
| Logic Device Type | Buffer, Non Inverting |
| Logic Family / Base Number | - |
| Logic Case Style | SC-70 |
| IC Case / Package | SC-70 |
| No. of Pins | 5Pins |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Logic IC Family | NC7S |
| Logic IC Base Number | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Device Type | Buffer, Non Inverting |
|---|---|
| Logic Case Style | SC-70 |
| No. of Pins | 5Pins |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | - |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | - |
| Logic Family / Base Number | - |
|---|---|
| IC Case / Package | SC-70 |
| Supply Voltage Min | 1.65V |
| Logic IC Family | NC7S |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for NC7SZ126P5X..
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
