Print Page
3,183 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.121 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.121 |
| 10+ | $0.073 |
| 15+ | $0.069 |
| 25+ | $0.065 |
| 50+ | $0.061 |
| 125+ | $0.056 |
| 250+ | $0.052 |
| 500+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7SZ11P6XCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel87X9066RL Cut Tape87X9066 |
| Product Range | 7S11 |
| Technical Datasheet | |
| Logic Function | AND Gate |
| No. of Elements | Single |
| No. of Inputs | 3Inputs |
| No. of Pins | 6Pins |
| IC Case / Package | SC-70 |
| Logic Case Style | SC-70 |
| Product Range | 7S11 |
| Logic IC Family | 7SZ |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 32mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | AND Gate |
|---|---|
| No. of Inputs | 3Inputs |
| IC Case / Package | SC-70 |
| Product Range | 7S11 |
| Supply Voltage Min | 1.65V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Single |
|---|---|
| No. of Pins | 6Pins |
| Logic Case Style | SC-70 |
| Logic IC Family | 7SZ |
| Supply Voltage Max | 5.5V |
| Output Current | 32mA |
| Operating Temperature Max | 85°C |
| MSL | - |
Technical Docs (3)
Alternatives for NC7SZ11P6X
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

