Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.055 | $165.00 |
| Total Price | $165.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.055 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.058 |
| 6000+ | $0.050 |
| 12000+ | $0.044 |
| 18000+ | $0.042 |
| 30000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ04M5X
Newark Part No.
Full Reel30K7251
Cut Tape58K1973
Product Range7S04
Technical Datasheet
Logic Family / Base NumberNC7S04
Logic FunctionInverter
No. of ElementsSingle
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range7S04
Logic IC Family7SZ
Logic Case StyleSOT-23
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7404
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7SZ04M5X is a TinyLogic UHS Inverter fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage. This product is general usage and suitable for many different applications.
- Matches performance of LCX when operated at 3.3V
- Power down high-impedance inputs/output
- Overvoltage tolerant inputs facilitate 5 to 3V translation
- Proprietary noise/EMI reduction circuitry
- Ultra-small MicroPak™ Pb-package
Applications
Signal Processing, Industrial
Technical Specifications
Logic Family / Base Number
NC7S04
No. of Elements
Single
No. of Inputs
1Inputs
IC Case / Package
SOT-23
Logic IC Family
7SZ
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
32mA
Operating Temperature Max
85°C
MSL
-
Logic Function
Inverter
Logic Type
Inverter
No. of Pins
5Pins
Product Range
7S04
Logic Case Style
SOT-23
Supply Voltage Max
5.5V
Logic IC Base Number
7404
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7SZ04M5X
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

