Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7ST04M5XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X6787
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.034 |
| 9000+ | $0.033 |
| 15000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$102.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7ST04M5XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X6787
Technical Datasheet
Logic Family / Base NumberNC7S04
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range-
Logic Case StyleSOT-23
Logic IC FamilyNC7S
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Base Number7404
Output Current2mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
NC7S04
No. of Inputs
1Inputs
IC Case / Package
SOT-23
Logic Case Style
SOT-23
Supply Voltage Min
4.5V
Logic IC Base Number
7404
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Inverter
No. of Pins
5Pins
Product Range
-
Logic IC Family
NC7S
Supply Voltage Max
5.5V
Output Current
2mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for NC7ST04M5X
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
