Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNC7SP17P5X
Newark Part No.58M9741
Your Part Number
Technical Datasheet
785 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.193 |
| 10+ | $0.137 |
| 25+ | $0.124 |
| 50+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SP17P5X
Newark Part No.58M9741
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number-
IC Case / PackageSC-70
Logic Case StyleSC-70
No. of Pins5Pins
Supply Voltage Min900mV
Supply Voltage Max3.6V
Logic IC FamilyNC7S
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
IC Case / Package
SC-70
No. of Pins
5Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
-
Logic Case Style
SC-70
Supply Voltage Min
900mV
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NC7SP17P5X
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability