Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7SB3157P6XCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel87X9061RL Cut Tape87X9061 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.228 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.228 |
| 50+ | $0.153 |
| 100+ | $0.135 |
| 250+ | $0.126 |
| 500+ | $0.121 |
| 1000+ | $0.117 |
| 2500+ | $0.115 |
| 5000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7SB3157P6XCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel87X9061RL Cut Tape87X9061 |
| Technical Datasheet | |
| IC Function | Analogue Switch, Analogue Multiplexer/Demultiplexer |
| Analog Switch Type | SPDT |
| Power Supply Type | Single Supply |
| On State Resistance Max | 50ohm |
| Supply Voltage Range | 1.65V to 5.5V |
| Supply Voltage Range | 1.65V to 5.5V |
| IC Case / Package | SC-70 |
| Analog Switch Case | SC-70 |
| No. of Pins | 6Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 7ohm |
| On Resistance Max | 50ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | 2:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| IC Function | Analogue Switch, Analogue Multiplexer/Demultiplexer |
|---|---|
| Power Supply Type | Single Supply |
| Supply Voltage Range | 1.65V to 5.5V |
| IC Case / Package | SC-70 |
| No. of Pins | 6Pins |
| On Resistance Typ | 7ohm |
| Switch Configuration | SPDT |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Analog Switch Type | SPDT |
|---|---|
| On State Resistance Max | 50ohm |
| Supply Voltage Range | 1.65V to 5.5V |
| Analog Switch Case | SC-70 |
| No. of Channels | 1Channels |
| On Resistance Max | 50ohm |
| Mux / Demux Configuration | 2:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
