Print Page
6,235 In Stock
33,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.122 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.122 |
| 10+ | $0.081 |
| 15+ | $0.077 |
| 25+ | $0.072 |
| 50+ | $0.067 |
| 125+ | $0.062 |
| 250+ | $0.058 |
| 500+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7S14M5XCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel87X9077RL Cut Tape87X9077 |
| Product Range | 7S14 |
| Technical Datasheet | |
| Logic Function | Inverter |
| No. of Elements | Single |
| No. of Inputs | 1Inputs |
| No. of Pins | 5Pins |
| Logic Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| Product Range | 7S14 |
| Logic IC Family | 7S |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 2.6mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| Logic Case Style | SOT-23 |
| Product Range | 7S14 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Single |
|---|---|
| No. of Pins | 5Pins |
| IC Case / Package | SOT-23 |
| Logic IC Family | 7S |
| Supply Voltage Max | 6V |
| Output Current | 2.6mA |
| Operating Temperature Max | 85°C |
| MSL | - |
Technical Docs (3)
Alternatives for NC7S14M5X
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

