Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.100 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.100 |
| 10+ | $0.054 |
| 15+ | $0.051 |
| 25+ | $0.047 |
| 50+ | $0.043 |
| 125+ | $0.039 |
| 250+ | $0.035 |
| 500+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7S02P5XCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel31Y3184RL Cut Tape31Y3184 |
| Product Range | 7S02 |
| Technical Datasheet | |
| Logic Function | NOR Gate |
| No. of Elements | Single |
| No. of Inputs | 2Inputs |
| No. of Pins | 5Pins |
| IC Case / Package | SC-70 |
| Logic Case Style | SC-70 |
| Product Range | 7S02 |
| Logic IC Family | 7S |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 20mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | NOR Gate |
|---|---|
| No. of Inputs | 2Inputs |
| IC Case / Package | SC-70 |
| Product Range | 7S02 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Single |
|---|---|
| No. of Pins | 5Pins |
| Logic Case Style | SC-70 |
| Logic IC Family | 7S |
| Supply Voltage Max | 6V |
| Output Current | 20mA |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for NC7S02P5X
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

