Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.167 | $501.00 |
| Total Price | $501.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.167 |
| 6000+ | $0.164 |
| 9000+ | $0.160 |
| 15000+ | $0.157 |
| 30000+ | $0.154 |
| 75000+ | $0.150 |
| 150000+ | $0.147 |
| 300000+ | $0.144 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.219 |
| 6000+ | $0.209 |
| 9000+ | $0.188 |
| 15000+ | $0.172 |
| 30000+ | $0.162 |
| 75000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7S02M5XCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel38C7604 Cut Tape46P9670 |
| Product Range | 7S02 |
| Technical Datasheet | |
| Logic Family / Base Number | NC7S02 |
| Logic Function | NOR Gate |
| No. of Elements | Single |
| Logic Type | NOR |
| No. of Inputs | 2Inputs |
| No. of Pins | 5Pins |
| IC Case / Package | SOT-23 |
| Product Range | 7S02 |
| Logic IC Family | 7S |
| Logic Case Style | SOT-23 |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 7402 |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 2.6mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The NC7S02M5X is a single 2-input high performance CMOS NOR Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and outputs assures high noise immunity and reduced sensitivity to input edge rate.
- 3.5ns Propagation delay (tPD)
- ICC <lt/>1µA Low quiescent power
- 2mA IOL, -2mA IOH Balanced output drive
- Balanced propagation delays
- Specified for 3V operation
Applications
Industrial
Technical Specifications
| Logic Family / Base Number | NC7S02 |
|---|---|
| No. of Elements | Single |
| No. of Inputs | 2Inputs |
| IC Case / Package | SOT-23 |
| Logic IC Family | 7S |
| Supply Voltage Min | 2V |
| Logic IC Base Number | 7402 |
| Output Current | 2.6mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (10-Jun-2022) |
| Logic Function | NOR Gate |
|---|---|
| Logic Type | NOR |
| No. of Pins | 5Pins |
| Product Range | 7S02 |
| Logic Case Style | SOT-23 |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for NC7S02M5X
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

