Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7NZ34K8XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel42AC0962
Re-Reel53M9498RL
Cut Tape53M9498
Your Part Number
614 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.267 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.267 |
| 50+ | $0.165 |
| 100+ | $0.142 |
| 250+ | $0.131 |
| 500+ | $0.124 |
| 1000+ | $0.119 |
| 2500+ | $0.117 |
| 5000+ | $0.114 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.173 |
| 6000+ | $0.151 |
| 12000+ | $0.135 |
| 18000+ | $0.124 |
| 30000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7NZ34K8XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel42AC0962
Re-Reel53M9498RL
Cut Tape53M9498
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number-
Logic Case StyleUS8
IC Case / PackageUS8
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family7NZ
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Alternatives for NC7NZ34K8X
2 Products Found
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
US8
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
-
IC Case / Package
US8
Supply Voltage Min
1.65V
Logic IC Family
7NZ
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
