Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7NZ34K8XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X6783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.194 |
| 6000+ | $0.183 |
| 9000+ | $0.159 |
| 15000+ | $0.142 |
| 30000+ | $0.131 |
| 75000+ | $0.119 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$582.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7NZ34K8XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X6783
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number-
Logic Case StyleUS8
IC Case / PackageUS8
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family7NZ
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7NZ34K8X is a TinyLogic® UHS Triple Buffer fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.
- Power down high impedance inputs/outputs
- Overvoltage tolerant inputs facilitate 5 to 3V translation
- Patented noise/EMI reduction circuitry implemented
- Ultra high speed - propagation delay (tpd) 2.4ns typical into 50pF at 5V VCC
- High output drive - ±24mA at 3V VCC
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
US8
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
-
IC Case / Package
US8
Supply Voltage Min
1.65V
Logic IC Family
7NZ
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for NC7NZ34K8X
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
