Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 102 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoNBC12430FNG
Newark Part No.26K4720
Technical Datasheet
Clock IC TypeClock Generator
Frequency800MHz
Supply Voltage Min3.135V
Supply Voltage Max5.25V
IC Case / PackageLCC
Clock IC Case StyleLCC
No. of Pins28Pins
Product Range-
Qualification-
No. of Outputs3Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
3.135V
IC Case / Package
LCC
No. of Pins
28Pins
Qualification
-
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Frequency
800MHz
Supply Voltage Max
5.25V
Clock IC Case Style
LCC
Product Range
-
No. of Outputs
3Outputs
Operating Temperature Max
70°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
