Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNBC12429FAGCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.45J1755
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.000 |
| 500+ | $6.800 |
Price for:Each
Minimum: 250
Multiple: 250
$1,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNBC12429FAGCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.45J1755
Technical Datasheet
Clock IC TypeClock Generator
Frequency400MHz
Supply Voltage Min3.135V
Supply Voltage Max5.25V
IC Case / PackageLQFP
Clock IC Case StyleLQFP
No. of Pins32Pins
Product Range-
Qualification-
No. of Outputs2Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
3.135V
IC Case / Package
LQFP
No. of Pins
32Pins
Qualification
-
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Frequency
400MHz
Supply Voltage Max
5.25V
Clock IC Case Style
LQFP
Product Range
-
No. of Outputs
2Outputs
Operating Temperature Max
70°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
