Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNBC12429AMNR4GCopy
Newark Part No.83K8597
Technical Datasheet
Clock IC TypePLL Clock Generator
Supply Voltage Min3.135V
Frequency400MHz
Supply Voltage Max5.25V
IC Case / PackageQFN-EP
No. of Pins32Pins
Clock IC Case StyleQFN-EP
Product Range-
Qualification-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Clock IC Type
PLL Clock Generator
Frequency
400MHz
IC Case / Package
QFN-EP
Clock IC Case Style
QFN-EP
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Supply Voltage Min
3.135V
Supply Voltage Max
5.25V
No. of Pins
32Pins
Product Range
-
No. of Outputs
2Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
