Print Page
Image is for illustrative purposes only. Please refer to product description.

738 In Stock
| Quantity | Price |
|---|---|
| 100+ | $11.920 |
| 250+ | $10.360 |
| 500+ | $10.070 |
Price for:Each
Minimum: 123
Multiple: 123
$1,466.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7V33MMNGCopy
Newark Part No.63R4547
Technical Datasheet
Clock Buffer TypeClock Divider
Clock IC TypeClock Divider
Supply Voltage Min1.71V
Frequency10GHz
Input Frequency Max10GHz
Supply Voltage Max2.625V
IC Case / PackageQFN
No. of Pins16Pins
Clock IC Case StyleQFN
Product Range-
Qualification-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Clock Divider
Supply Voltage Min
1.71V
Input Frequency Max
10GHz
IC Case / Package
QFN
Clock IC Case Style
QFN
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Clock Divider
Frequency
10GHz
Supply Voltage Max
2.625V
No. of Pins
16Pins
Product Range
-
No. of Outputs
1Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
