Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB6L72MNGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.34M7724
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.970 |
| 10+ | $10.210 |
| 25+ | $9.520 |
| 50+ | $9.240 |
| 100+ | $8.950 |
| 250+ | $8.670 |
| 500+ | $8.270 |
Price for:Each
Minimum: 1
Multiple: 1
$12.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L72MNGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.34M7724
Technical Datasheet
Crosspoint Switch TypeDigital
I/O CompatibilityCML, LVCMOS, LVDS, LVPECL, LVTTL
Control InterfaceLVDS, LVPECL
Supply Voltage Min2.375V
Supply Voltage Max3.63V
Digital IC CaseQFN
IC Case / PackageQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Crosspoint Switch Type
Digital
Control Interface
LVDS, LVPECL
Supply Voltage Max
3.63V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
I/O Compatibility
CML, LVCMOS, LVDS, LVPECL, LVTTL
Supply Voltage Min
2.375V
Digital IC Case
QFN
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
