Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB6L295MNGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AC3783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.140 |
| 5+ | $22.950 |
| 10+ | $21.630 |
| 25+ | $20.180 |
| 50+ | $18.860 |
| 100+ | $18.470 |
| 250+ | $17.940 |
Price for:Each
Minimum: 1
Multiple: 1
$24.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L295MNGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AC3783
Technical Datasheet
No. of Taps511
Delay Time per Tap3.2ns
Total Delay Time17ns
Supply Voltage Min2.375V
Supply Voltage Max3.6V
Digital IC CaseQFN
No. of Pins24Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Taps
511
Total Delay Time
17ns
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Delay Time per Tap
3.2ns
Supply Voltage Min
2.375V
Digital IC Case
QFN
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NB6L295MNG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
