Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB4L52MNGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81Y6886
Your Part Number
132 In Stock
615 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.580 |
| 10+ | $13.140 |
| 25+ | $12.280 |
| 50+ | $11.930 |
| 100+ | $11.580 |
| 369+ | $11.230 |
| 615+ | $10.730 |
Price for:Each
Minimum: 1
Multiple: 1
$16.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB4L52MNGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81Y6886
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay330ps
Frequency4GHz
Output Current25mA
Logic Case StyleQFN
IC Case / PackageQFN
No. of Pins16Pins
Trigger TypePositive / Negative Edge
IC Output TypeComplementary, Differential
Supply Voltage Min2.375V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
330ps
Output Current
25mA
IC Case / Package
QFN
Trigger Type
Positive / Negative Edge
Supply Voltage Min
2.375V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
4GHz
Logic Case Style
QFN
No. of Pins
16Pins
IC Output Type
Complementary, Differential
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NB4L52MNG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
