Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $6.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$18,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB4L16MMNR2GCopy
Newark Part No.42K1744
Technical Datasheet
Output LevelCML
Output Level TypeCML
Signaling Rate5Gbps
Supply Voltage Min2.375V
Driver Case StyleQFN
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential Receiver / Driver / Buffer / Translator
Output Level Type
CML
Supply Voltage Min
2.375V
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Output Level
CML
Signaling Rate
5Gbps
Driver Case Style
QFN
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
