Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3V1108CDTR2GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34AC9704
Your Part Number
50,000 In Stock
| Quantity | Price |
|---|---|
| 500+ | $2.130 |
Price for:Each
Minimum: 2500
Multiple: 2500
$5,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3V1108CDTR2GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34AC9704
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Supply Voltage Min3V
Frequency250MHz
Input Frequency Max250MHz
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Clock IC Case StyleTSSOP
Product Range-
Qualification-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Supply Voltage Min
3V
Input Frequency Max
250MHz
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Clock Buffer Type
Fanout Buffer
Frequency
250MHz
Supply Voltage Max
3.6V
No. of Pins
16Pins
Product Range
-
No. of Outputs
8Outputs
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
