Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3V1102CDTR2GCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68Y0416
Your Part Number
15,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 3000+ | $3.350 |
| 6000+ | $3.130 |
| 12000+ | $2.900 |
| 18000+ | $2.790 |
| 30000+ | $2.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$8,775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3V1102CDTR2GCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68Y0416
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency250MHz
Supply Voltage Min3V
Supply Voltage Max3.6V
Input Frequency Max250MHz
IC Case / PackageTSSOP
No. of Pins8Pins
Clock IC Case StyleTSSOP
Product Range-
Qualification-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
250MHz
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Fanout Buffer
Supply Voltage Min
3V
Input Frequency Max
250MHz
No. of Pins
8Pins
Product Range
-
No. of Outputs
2Outputs
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
