Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NB3N51054DTR2GCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 68X4032 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.870 |
| 5000+ | $2.810 |
| 7500+ | $2.760 |
| 12500+ | $2.700 |
| 25000+ | $2.640 |
| 62500+ | $2.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$7,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NB3N51054DTR2GCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 68X4032 |
| Technical Datasheet | |
| Clock IC Type | PLL Clock Generator |
| Frequency | 100MHz |
| Supply Voltage Min | 3.135V |
| Supply Voltage Max | 3.465V |
| IC Case / Package | TSSOP |
| Clock IC Case Style | TSSOP |
| No. of Pins | 24Pins |
| Product Range | - |
| Qualification | - |
| No. of Outputs | 4Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clock IC Type | PLL Clock Generator |
|---|---|
| Supply Voltage Min | 3.135V |
| IC Case / Package | TSSOP |
| No. of Pins | 24Pins |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency | 100MHz |
|---|---|
| Supply Voltage Max | 3.465V |
| Clock IC Case Style | TSSOP |
| Product Range | - |
| No. of Outputs | 4Outputs |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
