Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.000 |
| 1500+ | $4.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N111KMNR4G
Newark Part No.07W7171
Technical Datasheet
Clock Buffer TypeClock Driver, Fanout Buffer
Clock IC TypeClock Driver, Fanout Buffer
Frequency400MHz
Supply Voltage Min3V
Supply Voltage Max3.6V
Input Frequency Max400MHz
IC Case / PackageQFN
Clock IC Case StyleQFN
No. of Pins32Pins
Product Range-
Qualification-
No. of Outputs10Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Clock Driver, Fanout Buffer
Frequency
400MHz
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
32Pins
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Clock Driver, Fanout Buffer
Supply Voltage Min
3V
Input Frequency Max
400MHz
Clock IC Case Style
QFN
Product Range
-
No. of Outputs
10Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
