Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNB3M8T3910GMNTWG
Newark Part No.91AH8020
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.660 |
Price for:Each
Minimum: 2500
Multiple: 2500
$6,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3M8T3910GMNTWG
Newark Part No.91AH8020
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency1.4GHz
No. of Outputs11Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.465V
Clock IC Case StyleQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
11Outputs
Supply Voltage Max
3.465V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
1.4GHz
Supply Voltage Min
2.375V
Clock IC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate