Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3M8302CDR2GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel47X2215
Re-Reel14AC4596RL
Cut Tape14AC4596
Your Part Number
1,147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.430 | $2.43 |
| Total Price | $2.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 50+ | $1.650 |
| 100+ | $1.480 |
| 250+ | $1.400 |
| 500+ | $1.350 |
| 1000+ | $1.320 |
| 2500+ | $1.220 |
| 5000+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.210 |
| 7500+ | $1.180 |
| 12500+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3M8302CDR2GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel47X2215
Re-Reel14AC4596RL
Cut Tape14AC4596
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency200MHz
Clock IC Case StyleNSOIC
No. of Outputs2Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageNSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
200MHz
No. of Outputs
2Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
NSOIC
Supply Voltage Min
3.135V
IC Case / Package
NSOIC
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NB3M8302CDR2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
