Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3H5150MNTXGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68Y0413
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $8.820 |
| 3000+ | $8.640 |
| 5000+ | $8.470 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$8,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3H5150MNTXGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68Y0413
Technical Datasheet
Clock IC TypePLL Clock Generator
Frequency161.1328MHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageQFN
No. of Pins32Pins
Clock IC Case StyleQFN
Product Range-
Qualification-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
PLL Clock Generator
Supply Voltage Min
3.135V
IC Case / Package
QFN
Clock IC Case Style
QFN
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency
161.1328MHz
Supply Voltage Max
3.465V
No. of Pins
32Pins
Product Range
-
No. of Outputs
4Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
