Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.070 |
| 1500+ | $3.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$4,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3F8L3010CMNTWG
Newark Part No.68Y0412
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Supply Voltage Min3.135V
Frequency50MHz
Supply Voltage Max3.465V
Input Frequency Max50MHz
IC Case / PackageQFN
No. of Pins32Pins
Clock IC Case StyleQFN
Product Range-
Qualification-
No. of Outputs10Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
IC Case / Package
QFN
Clock IC Case Style
QFN
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Frequency
50MHz
Input Frequency Max
50MHz
No. of Pins
32Pins
Product Range
-
No. of Outputs
10Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
