Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNB3F8L3005CMNTXG
Newark Part No.
Full Reel28X7934
Re-Reel33X3774
Cut Tape33X3774
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $3.080 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $3.300 |
| 6000+ | $3.080 |
| 12000+ | $2.860 |
| 18000+ | $2.750 |
| 30000+ | $2.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3F8L3005CMNTXG
Newark Part No.
Full Reel28X7934
Re-Reel33X3774
Cut Tape33X3774
Technical Datasheet
Clock Buffer TypeClock Divider, Fanout Buffer
Clock IC TypeClock Divider, Fanout Buffer
Supply Voltage Min1.35V
Frequency200MHz
Input Frequency Max200MHz
Supply Voltage Max3.465V
IC Case / PackageQFN
Clock IC Case StyleQFN
No. of Pins24Pins
Product Range-
Qualification-
No. of Outputs5Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Clock Divider, Fanout Buffer
Supply Voltage Min
1.35V
Input Frequency Max
200MHz
IC Case / Package
QFN
No. of Pins
24Pins
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Clock Divider, Fanout Buffer
Frequency
200MHz
Supply Voltage Max
3.465V
Clock IC Case Style
QFN
Product Range
-
No. of Outputs
5Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NB3F8L3005CMNTXG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate