Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMURD320T4GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29X6164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.482 |
| 3000+ | $0.473 |
| 6000+ | $0.445 |
| 12000+ | $0.423 |
| 18000+ | $0.401 |
| 30000+ | $0.388 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,205.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURD320T4GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29X6164
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationCommon Anode
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current75A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Qualification-
Product Range-
SVHCLead
Product Overview
The MURD320T4G is a SWITCHMODE™ DPAK surface-mount ultra-fast Power Rectifier with moulded epoxy case. This state-of-the-art device is designed for use in switching power supplies, inverters and as free-wheeling diodes.
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Ultra-fast 35ns Recovery Times
- Low forward voltage drop
- Low leakage
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Common Anode
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Product Range
-
Average Forward Current
3A
Forward Voltage Max
950mV
Forward Surge Current
75A
Diode Case Style
TO-252 (DPAK)
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for MURD320T4G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
