Print Page
35,388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.488 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.488 |
| 10+ | $0.384 |
| 25+ | $0.326 |
| 50+ | $0.280 |
| 100+ | $0.241 |
| 250+ | $0.211 |
| 500+ | $0.179 |
| 1000+ | $0.158 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.150 |
| 12000+ | $0.137 |
| 18000+ | $0.129 |
| 30000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURA220T3GCopy
Newark Part No.
Full Reel29X6162
Re-Reel27W1680
Cut Tape27W1680
Product RangeMURA2
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Repetitive Peak Reverse Voltage200V
Forward Current If(AV)2A
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage VF Max950mV
Forward Voltage Max950mV
Reverse Recovery Time35ns
Reverse Recovery Time trr Max35ns
Forward Surge Current Ifsm Max40A
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeMURA2
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
RoHS Phthalates CompliantYes
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Current If(AV)
2A
Diode Configuration
Single
Forward Voltage Max
950mV
Reverse Recovery Time trr Max
35ns
Forward Surge Current
40A
Diode Case Style
DO-214AC (SMA)
Product Range
MURA2
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
200V
Average Forward Current
2A
Forward Voltage VF Max
950mV
Reverse Recovery Time
35ns
Forward Surge Current Ifsm Max
40A
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
RoHS Phthalates Compliant
Yes
Technical Docs (2)
Alternatives for MURA220T3G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

